ASDDV-12.000MHz-LC-T3
Images are for reference only
See Product Specifications
See Product Specifications
815-ASDDV1200MHZLCT3
ASDDV-12.000MHz-LC-T3
Mfr.:
Description:
Standard Clock Oscillators 12.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator
Standard Clock Oscillators 12.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator
Datasheet:
In Stock: 6.643
-
Stock:
-
6.643 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.271 | Rp30.271 | |
| Rp25.501 | Rp255.010 | |
| Rp23.116 | Rp577.900 | |
| Rp22.015 | Rp2.201.500 | |
| Rp18.896 | Rp4.724.000 | |
| Rp18.328 | Rp9.164.000 | |
| Rp17.686 | Rp17.686.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp16.383 | Rp49.149.000 | |
| Rp14.163 | Rp84.978.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542391090
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Indonesia
