ASDMPAC-156.2500MHz-VR-PD-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASDPAC15625VRPDT
ASDMPAC-156.2500MHz-VR-PD-T
Mfr.:
Description:
Standard Clock Oscillators Oscillator 156.2500MHz 25ppm -40 C 125 C CMOS 2.25V 3.63V
Standard Clock Oscillators Oscillator 156.2500MHz 25ppm -40 C 125 C CMOS 2.25V 3.63V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp49.167 | Rp49.167.000 | |
| Rp48.250 | Rp96.500.000 | |
Similar Products
Compliance Codes
- USHTS:
- 8542390090
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
