ASE-3.6864MHZ-L-R-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASE-3.6864-LR-T
ASE-3.6864MHZ-L-R-T
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 3.6864MHz 25ppm -40C - 85C CMOS 3.3V
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 3.6864MHz 25ppm -40C - 85C CMOS 3.3V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.263 | Rp19.263 | |
| Rp16.420 | Rp164.200 | |
| Rp15.594 | Rp389.850 | |
| Rp14.163 | Rp1.416.300 | |
| Rp13.136 | Rp3.284.000 | |
| Rp12.053 | Rp6.026.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp11.576 | Rp11.576.000 | |
| Rp11.044 | Rp22.088.000 | |
| Rp10.457 | Rp52.285.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
