ASEM1-8.000MHZ-LC-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASEM1-8.0-LCT
ASEM1-8.000MHZ-LC-T
Mfr.:
Description:
MEMS Oscillators Oscillator 3225 4-SMD 8MHz 50ppm -40 C 85 C CMOS 3.3V
MEMS Oscillators Oscillator 3225 4-SMD 8MHz 50ppm -40 C 85 C CMOS 3.3V
Datasheet:
In Stock: 10.697
-
Stock:
-
10.697 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp46.782 | Rp46.782 | |
| Rp35.224 | Rp352.240 | |
| Rp33.023 | Rp8.255.750 | |
| Rp32.106 | Rp16.053.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp28.803 | Rp28.803.000 | |
| Rp28.253 | Rp56.506.000 | |
| Rp27.152 | Rp135.760.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542391090
- CAHTS:
- 8542390000
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
