ASEMPC-14.7456MHZ-LR-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASEMPC-14.74LR-T
ASEMPC-14.7456MHZ-LR-T
Mfr.:
Description:
MEMS Oscillators Oscillator 3225 6-SMD 14.7456MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V
MEMS Oscillators Oscillator 3225 6-SMD 14.7456MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp36.142 | Rp36.142.000 | |
| Rp35.041 | Rp70.082.000 | |
| Rp33.940 | Rp169.700.000 | |
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
