ASEMPC-50.000MHZ-LR-T

ABRACON
815-ASEMPC-50LR-T
ASEMPC-50.000MHZ-LR-T

Mfr.:

Description:
MEMS Oscillators 50.000 MHZ CMOS SMD

In Stock: 3.182

Stock:
3.182 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.552 Rp51.552
Rp44.948 Rp449.480
Rp40.728 Rp1.018.200
Rp39.077 Rp3.907.700
Rp33.757 Rp8.439.250
Rp33.390 Rp16.695.000
Full Reel (Order in multiples of 1000)
Rp31.922 Rp31.922.000
Rp31.555 Rp63.110.000
Rp28.436 Rp142.180.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ABRACON ASEDV-50.000MHZ-LR-T3
ABRACON
Standard Clock Oscillators OSC XO 50MHZ 1.6V 3.6V 3225 25ppm CMOS SMD

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
1310 (3225 metric)
50 MHz
25 PPM
15 pF
2.25 V
3.6 V
CMOS
- 40 C
+ 85 C
Brand: ABRACON
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.