ASFL1-66.666MHZ-EC-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASFL1-66.66-EC-T
ASFL1-66.666MHZ-EC-T
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 66.666MHz 50ppm -20C - 70C CMOS 3.3V
Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 66.666MHz 50ppm -20C - 70C CMOS 3.3V
Datasheet:
In Stock: 2.306
-
Stock:
-
2.306 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp25.317 | Rp25.317 | |
| Rp22.199 | Rp221.990 | |
| Rp19.997 | Rp499.925 | |
| Rp19.263 | Rp1.926.300 | |
| Rp17.796 | Rp4.449.000 | |
| Rp17.190 | Rp8.595.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp16.456 | Rp16.456.000 | |
| Rp15.337 | Rp30.674.000 | |
| Rp14.548 | Rp72.740.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
