ASMCI-0603-R10M-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASMCI-0603-R10MT
ASMCI-0603-R10M-T
Mfr.:
Description:
Power Inductors - SMD IND 100.00 nH 0.700 A 140.00 mOhm
Power Inductors - SMD IND 100.00 nH 0.700 A 140.00 mOhm
Datasheet:
In Stock: 1.144
-
Stock:
-
1.144 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp2.550 | Rp25.500 | |
| Rp2.110 | Rp211.000 | |
| Rp1.743 | Rp1.743.000 | |
| Rp1.541 | Rp3.852.500 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.449 | Rp5.796.000 | |
| Rp1.394 | Rp11.152.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
