ASMPH-0806-3R3M-T

ABRACON
815-ASMPH-0806-3R3MT
ASMPH-0806-3R3M-T

Mfr.:

Description:
Power Inductors - SMD IND 3.30 uH 0.330 A 120.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.700
Expected 19/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.723 Rp9.723
Rp8.329 Rp83.290
Rp7.650 Rp191.250
Rp6.293 Rp629.300
Rp6.017 Rp1.504.250
Rp5.155 Rp2.577.500
Rp4.587 Rp4.587.000
Full Reel (Order in multiples of 3000)
Rp4.238 Rp12.714.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0806 (2016 metric)
Shielded
3.3 uH
20 %
330 mA
120 mOhms
330 mA
- 40 C
+ 85 C
40 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
ASMPH-0806
Reel
Cut Tape
MouseReel
Application: Power
Brand: ABRACON
Case Code - in: 0805
Case Code - mm: 2016
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASMPH-0806 SMD Multilayer Chip Power Inductors

Abracon ASMPH-0806 SMD Multilayer Chip Power Inductors offer a 0.47µH to 4.7µH inductance range, up to 1500mA current rating, and -40°C to +85°C temperature range. These inductors feature a low profile, monolithic structure for high reliability, excellent solderability and heat resistance, and a magnetically shielded structure to eliminate cross-coupling. Abracon ASMPH-0806 SMD Multilayer Chip Power Inductors are constructed with low loss ferrite material that supports high-speed switching frequencies.