ASPI-0504-181K-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASPI-0504-181KT
ASPI-0504-181K-T
Mfr.:
Description:
Power Inductors - SMD IND 180.00 uH 0.380 A 1380.00 mOhm
Power Inductors - SMD IND 180.00 uH 0.380 A 1380.00 mOhm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.044 | Rp15.044 | |
| Rp13.191 | Rp131.910 | |
| Rp12.329 | Rp308.225 | |
| Rp10.421 | Rp1.042.100 | |
| Rp9.888 | Rp2.472.000 | |
| Rp9.467 | Rp4.733.500 | |
| Rp8.476 | Rp8.476.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp8.476 | Rp12.714.000 | |
| Rp8.366 | Rp25.098.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
