ASPI-F1010-3R3M-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASPF1010-3R3M-T
ASPI-F1010-3R3M-T
Mfr.:
Description:
Power Inductors - SMD IND 3.3uH 23.4A 4.1mOhms
Power Inductors - SMD IND 3.3uH 23.4A 4.1mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp71.366 | Rp71.366 | |
| Rp59.808 | Rp598.080 | |
| Rp54.488 | Rp1.362.200 | |
| Rp42.930 | Rp4.293.000 | |
| Full Reel (Order in multiples of 300) | ||
| Rp36.875 | Rp11.062.500 | |
| Rp36.142 | Rp173.481.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
