ASPI-F1060-8R2M-T

Images are for reference only
See Product Specifications
See Product Specifications
815-ASPF1060-8R2M-T
ASPI-F1060-8R2M-T
ASPI-F1060-8R2M-T
Mfr.:
ABRACON
Description:
Power Inductors - SMD IND 8.2uH 9.5A 16.5mOhms
Power Inductors - SMD IND 8.2uH 9.5A 16.5mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 500) | ||
Rp30.480 | Rp15.240.000 | |
Rp29.429 | Rp29.429.000 | |
Rp28.378 | Rp70.945.000 | |
Rp26.100 | Rp130.500.000 |
Similar Products
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- BRHTS:
- 85045000
- ECCN:
- EAR99