ASPIAIG-F1040-R19N-T

ABRACON
815-SPIIGF1040R19NT
ASPIAIG-F1040-R19N-T

Mfr.:

Description:
Power Inductors - SMD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.400 Rp24.400
Rp20.731 Rp207.310
Rp18.896 Rp472.400
Rp14.640 Rp1.464.000
Rp14.016 Rp3.504.000
Full Reel (Order in multiples of 500)
Rp11.907 Rp5.953.500
Rp11.393 Rp11.393.000
Rp10.971 Rp27.427.500
Rp10.879 Rp54.395.000

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
11 mm x 10 mm
Shielded
190 nH
30 %
36 A
900 uOhms
70 A
- 40 C
+ 125 C
11 mm
10 mm
3.8 mm
AEC-Q200
ASPIAIG-F1
Reel
Cut Tape
Application: Automotive
Brand: ABRACON
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPIAIG-F1x Automotive Power Inductors

Abracon ASPIAIG-F1x Automotive Power Inductors are molded fixed inductors constructed with shielding that reduces Electromagnetic Interference (EMI). The ASPIAIG-F1x automotive inductors support high current up to 48ARMS and high saturation current up to 118A. These power inductors feature PPAP, high inductance up to 28µH, and low DCR down to 0.6mΩ. The ASPIAIG-F1x operates at a temperature range from -40°C to +125°C. These power inductors are TS16949 production certified and AEC-Q200 qualified. The ASPIAIG-F1x inductors are ideal for lighting, solar inverters/power, Point of Load (POL) applications, motor control/drivers, and electric vehicles.