ASV-8.000MHZ-EJ-T

ABRACON
815-ASV-8-EJ-T
ASV-8.000MHZ-EJ-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 8MHz 20ppm -20 C 70 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.628

Stock:
7.628 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.501 Rp25.501
Rp22.382 Rp223.820
Rp20.181 Rp504.525
Rp19.447 Rp1.944.700
Rp18.291 Rp4.572.750
Rp17.539 Rp8.769.500
Full Reel (Order in multiples of 1000)
Rp15.484 Rp15.484.000
Rp14.860 Rp29.720.000
Rp14.732 Rp73.660.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
8 MHz
20 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
7 mm (0.276 in)
5.08 mm (0.2 in)
1.8 mm (0.071 in)
ASV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99