AWSCR-4.00CPLA-C33-T4

ABRACON
815-CR-4.00CPLA-33-T
AWSCR-4.00CPLA-C33-T4

Mfr.:

Description:
Resonators CER Resonator 4MHz Tol 0.5% Stab 0.3% -40C - 85C 33pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.229

Stock:
2.229 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.155 Rp7.155
Rp6.513 Rp65.130
Rp5.761 Rp144.025
Rp5.339 Rp533.900
Rp5.063 Rp1.265.750
Rp4.825 Rp2.412.500
Rp4.605 Rp4.605.000
Rp4.330 Rp8.660.000
Full Reel (Order in multiples of 4000)
Rp3.798 Rp15.192.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
4 MHz
SMD/SMT
0.5 %
+ 85 C
- 40 C
AWSCR-CPLA
Reel
Cut Tape
MouseReel
Brand: ABRACON
Frequency Stability: 0.3 %
Height: 1.8 mm
Lead Spacing: 2.5 mm
Length: 6 mm
Load Capacitance: 33 pF
Operating Supply Voltage: 6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Type: Miniature Ceramic Resonator
Width: 3 mm
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
8548000090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.