AWSCR-4.00CRLA-C39-T3
Images are for reference only
See Product Specifications
See Product Specifications
815-CR-4.00CRLA-39-T
AWSCR-4.00CRLA-C39-T3
Mfr.:
Description:
Resonators CER Resonator 4MHz Tol 0.5% Stab 0.3% -40C - 85C 39pF 40 Ohms
Resonators CER Resonator 4MHz Tol 0.5% Stab 0.3% -40C - 85C 39pF 40 Ohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.072 | Rp8.072 | |
| Rp7.320 | Rp73.200 | |
| Rp6.586 | Rp164.650 | |
| Rp6.091 | Rp609.100 | |
| Rp5.779 | Rp1.444.750 | |
| Rp5.504 | Rp2.752.000 | |
| Rp5.265 | Rp5.265.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.531 | Rp13.593.000 | |
| Rp4.366 | Rp26.196.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
