AX7DAF1-1219.5000
Images are for reference only
See Product Specifications
See Product Specifications
815-AX7DAF112195
AX7DAF1-1219.5000
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 1219.5MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 1219.5MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp319.037 | Rp15.951.850 | |
| Rp317.936 | Rp79.484.000 | |
| Rp313.900 | Rp156.950.000 | |
| 1.000 | Quote |
Similar Products
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
