AX7DAF1-266.6667
Images are for reference only
See Product Specifications
See Product Specifications
815-AX7DAF1-266.6667
AX7DAF1-266.6667
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 266.6667MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 266.6667MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp186.945,74 | Rp186.945,74 | |
| Rp161.444,80 | Rp1.614.448,00 | |
| Rp153.372,56 | Rp3.834.314,00 | |
| Rp143.282,26 | Rp7.164.113,00 | |
| Rp141.080,74 | Rp14.108.074,00 | |
| Rp137.228,08 | Rp34.307.020,00 | |
| Rp133.742,34 | Rp66.871.170,00 | |
| Rp133.558,88 | Rp133.558.880,00 |
Similar Products
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
