AX7DAF1-752.5000T
Images are for reference only
See Product Specifications
See Product Specifications
815-AX7DAF1-752.5T
AX7DAF1-752.5000T
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 752.5MHz 25ppm -40C - 85C LVDS 3.3V
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 752.5MHz 25ppm -40C - 85C LVDS 3.3V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 250) | ||
| Rp239.599 | Rp59.899.750 | |
| Rp237.764 | Rp118.882.000 | |
| 1.000 | Quote | |
Similar Products
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
