AX7DAF2-100.0000
Images are for reference only
See Product Specifications
See Product Specifications
815-AX7DAF2-100.0000
AX7DAF2-100.0000
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp149.336 | Rp149.336 | |
| Rp128.972 | Rp1.289.720 | |
| Rp122.551 | Rp3.063.775 | |
| Rp113.195 | Rp5.659.750 | |
| Rp112.094 | Rp11.209.400 | |
| Rp108.975 | Rp27.243.750 | |
| Rp106.223 | Rp53.111.500 | |
| Rp103.838 | Rp103.838.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
