FC2BACBEI16.0-T3

Fox / Abracon
559-FC2BACBEI16.0-T3
FC2BACBEI16.0-T3

Mfr.:

Description:
Crystals Xtal 2520 4-SMD 16MHz Tol 30ppm Stab 50ppm -40C - 125C 10pF 90 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.065

Stock:
2.065 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.173 Rp9.173
Rp8.568 Rp85.680
Rp8.402 Rp210.050
Rp8.127 Rp812.700
Rp7.999 Rp1.999.750
Rp7.870 Rp3.935.000
Rp7.595 Rp7.595.000
Full Reel (Order in multiples of 3000)
Rp7.173 Rp21.519.000
Rp7.027 Rp42.162.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
10 pF
30 PPM
50 PPM
- 40 C
+ 125 C
SMD/SMT
100 Ohms
100 uW
2.5 mm
2 mm
0.5 mm
C2BA
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 11,217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC/FK Automotive-Grade Crystals & Oscillators

Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are manufactured at TS16949-certified facilities and meet AEC-Q200 requirements. These products feature a wide frequency range and HCMOS, LVPECL, LVDS, or HCSL options. Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are available in a broad selection of package sizes.