FC3BQBBMM12.0-T3

Fox / Abracon
559-FC3BQBBMM12.0-T3
FC3BQBBMM12.0-T3

Mfr.:

Description:
Crystals Xtal 3225 4-SMD 12MHz Tol 50ppm Stab 50ppm -40C - 85C 20pF 120 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.644

Stock:
4.644 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.256 Rp8.256
Rp7.228 Rp72.280
Rp6.550 Rp163.750
Rp6.274 Rp627.400
Rp5.926 Rp1.481.500
Rp5.687 Rp2.843.500
Rp4.476 Rp4.476.000
Full Reel (Order in multiples of 3000)
Rp3.908 Rp11.724.000

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
12 MHz
20 pF
50 PPM
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
100 uW
3.2 mm
2.5 mm
1.1 mm
C3BQ
Reel
Cut Tape
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 17,043 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

High Temperature Crystals

Fox / Abracon High-Temperature Crystals offer a maximum operating temperature up to +125°C. These high-temperature crystals are low in cost, have an ultra-low profile, and are resin sealed or have resistance weld construction. Maximum tolerances range from 10PPM to ±20PPM with maximum stabilities range from 5PPM to ±20PPM.

FQ All Quartz SMD Crystals

Fox / Abracon FQ All Quartz SMD Crystals feature an ultra-low profile. These surface-mount crystals are designed with tolerances down to ±20PPM, stabilities down to ±10PPM, and a wide temperature range. Fox / Abracon FQ All Quartz SMD Crystals are RoHS compliant and lead free.