FC3BSHFEM12.0-T3
559-FC3BSHFEM12.0-T3
FC3BSHFEM12.0-T3
Mfr.:
Description:
Crystals Xtal 3225 4-SMD 12MHz Tol 10ppm Stab 15ppm -40C - 85C 10pF 80 Ohms
Crystals Xtal 3225 4-SMD 12MHz Tol 10ppm Stab 15ppm -40C - 85C 10pF 80 Ohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.191 | Rp11.191 | |
| Rp9.797 | Rp97.970 | |
| Rp8.898 | Rp222.450 | |
| Rp8.531 | Rp853.100 | |
| Rp8.072 | Rp2.018.000 | |
| Rp7.724 | Rp3.862.000 | |
| Rp7.412 | Rp7.412.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp6.660 | Rp19.980.000 | |
| Rp6.384 | Rp38.304.000 | |
Compliance Codes
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
