FC4SDCBMF12.288-T1
Images are for reference only
See Product Specifications
See Product Specifications
559-FC4SDCBMF12288T1
FC4SDCBMF12.288-T1
Mfr.:
Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 12.288MHz Tol 30ppm Stab 50ppm -20C - 70C 20pF 60 Ohms
Crystals Xtal HC-49/US SMD 4.5mm Height 12.288MHz Tol 30ppm Stab 50ppm -20C - 70C 20pF 60 Ohms
Datasheet:
In Stock: 1.575
-
Stock:
-
1.575 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp3.816 | Rp38.160 | |
| Rp3.467 | Rp86.675 | |
| Rp3.321 | Rp332.100 | |
| Rp3.156 | Rp789.000 | |
| Rp3.027 | Rp1.513.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.880 | Rp2.880.000 | |
| Rp2.697 | Rp5.394.000 | |
| Rp2.587 | Rp12.935.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
