FO3HSCBE12.0-T1
Images are for reference only
See Product Specifications
See Product Specifications
559-FO3HSCBE12.0-T1
FO3HSCBE12.0-T1
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 12MHz 50ppm -10C - 70C CMOS 3.3V
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 12MHz 50ppm -10C - 70C CMOS 3.3V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.354 | Rp29.354 | |
| Rp25.684 | Rp256.840 | |
| Rp23.299 | Rp582.475 | |
| Rp22.382 | Rp2.238.200 | |
| Rp21.098 | Rp5.274.500 | |
| Rp19.447 | Rp9.723.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp18.529 | Rp18.529.000 | |
| Rp17.924 | Rp35.848.000 | |
| Rp17.300 | Rp86.500.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
