FO5HSCBE25.0-T1
Images are for reference only
See Product Specifications
See Product Specifications
559-FO5HSCBE25.0-T1
FO5HSCBE25.0-T1
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 25MHz 50ppm -10C - 70C CMOS 3.3V
Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 25MHz 50ppm -10C - 70C CMOS 3.3V
Datasheet:
In Stock: 963
-
Stock:
-
963 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp35.775 | Rp35.775 | |
| Rp31.005 | Rp310.050 | |
| Rp28.253 | Rp706.325 | |
| Rp26.969 | Rp2.696.900 | |
| Rp25.134 | Rp6.283.500 | |
| Rp24.400 | Rp12.200.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp22.933 | Rp22.933.000 | |
| Rp21.648 | Rp43.296.000 | |
| Rp20.181 | Rp100.905.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
