FO5HSCBE48.0-T1

ABRACON
559-FO5HSCBE48.0-T1
FO5HSCBE48.0-T1

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 48MHz 50ppm -10C - 70C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp20.914 Rp20.914.000
Rp20.364 Rp40.728.000
Rp19.630 Rp98.150.000

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
48 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
FO5HS
Reel
Brand: ABRACON
Current Rating: 20 mA
Operating Supply Voltage: 3,3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 63,233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.