FO7HSCAF30.0-T1
559-FO7HSCAF30.0-T1
FO7HSCAF30.0-T1
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 30MHz 100ppm -20C - 70C CMOS 3.3V
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 30MHz 100ppm -20C - 70C CMOS 3.3V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.382 | Rp22.382 | |
| Rp19.630 | Rp196.300 | |
| Rp17.649 | Rp441.225 | |
| Rp16.933 | Rp1.693.300 | |
| Rp15.943 | Rp3.985.750 | |
| Rp14.695 | Rp7.347.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp13.888 | Rp13.888.000 | |
| Rp13.429 | Rp26.858.000 | |
| Rp12.879 | Rp64.395.000 | |
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
