FO7HSCDM40.0-T1
559-FO7HSCDM40.0-T1
FO7HSCDM40.0-T1
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 40MHz 25ppm -40C - 85C CMOS 3.3V
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 40MHz 25ppm -40C - 85C CMOS 3.3V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.281 | Rp21.281 | |
| Rp18.896 | Rp188.960 | |
| Rp18.089 | Rp452.225 | |
| Rp16.750 | Rp1.675.000 | |
| Rp16.713 | Rp4.178.250 | |
| Rp14.457 | Rp7.228.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp14.181 | Rp14.181.000 | |
| Rp13.925 | Rp27.850.000 | |
| Rp13.558 | Rp67.790.000 | |
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
