EVB MCA1101-20-3

ACEINNA
438-EVBMCA1101-20-3
EVB MCA1101-20-3

Mfr.:

Description:
Current Sensor Development Tools Evaluation board with MCA1101-20-3 installed for testing

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp386.183 Rp386.183

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Isolated Current Sensor
MCA1101-20-3
3.3 V
Bulk
Brand: ACEINNA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Current Sensor
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: MCx1101
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 220,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99