AB0512HB-RB1(A)
664-AB0512HB-RB1A
AB0512HB-RB1(A)
Mfr.:
Description:
Blowers & Centrifugal Fans DC Blower, 50x50x09mm, 12VDC, 0.527 InAQ, 3x Wire, Auto Restart, Lock Sensor
Blowers & Centrifugal Fans DC Blower, 50x50x09mm, 12VDC, 0.527 InAQ, 3x Wire, Auto Restart, Lock Sensor
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp285.647 | Rp5.712.940 | |
| Rp268.585 | Rp6.714.625 | |
| Rp258.495 | Rp12.924.750 | |
| Rp240.700 | Rp24.070.000 |
Compliance Codes
- USHTS:
- 8414596590
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
