AB0612HB-D03(0APX)

664-AB0612HB-D030APX
AB0612HB-D03(0APX)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 60x60x15mm, 12VDC, 0.6 InAQ, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp218.684 Rp4.373.680
Rp205.659 Rp5.141.475
Rp197.953 Rp9.897.650
Rp184.377 Rp18.437.700

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
6 CFM (0.17 m3/min)
Ball
46 dBA
4200 RPM
1.68 W
60 mm
15 mm
60 mm
Wire Leads - 3
AB 60x15
Auto Restart, Polarity Protection, Locked Rotor Sensor
Brand: ADDA
Frame Dimensions - mm: 60 mm x 60 mm x 15 mm
Height - mm: 60 mm
Product Type: Blowers
Size: 60 mm x 60 mm x 15 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 60 mm
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.