AB3505MB-GA0(T4)
664-AB3505MB-GA0T4
AB3505MB-GA0(T4)
Mfr.:
Description:
Blowers & Centrifugal Fans DC Blower, 35x35x10mm, 5VDC, 1.2CFM, 0.16 InAQ, 2x Lead Wires
Blowers & Centrifugal Fans DC Blower, 35x35x10mm, 5VDC, 1.2CFM, 0.16 InAQ, 2x Lead Wires
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp300.324 | Rp6.006.480 | |
| Rp282.345 | Rp7.058.625 | |
| Rp271.704 | Rp13.585.200 | |
| Rp252.991 | Rp25.299.100 |
Compliance Codes
- USHTS:
- 8414596590
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
