AB7012LB-E03(PPS)

664-AB7012LB-E03PPS
AB7012LB-E03(PPS)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 70x70x12mm, 12VDC, 0.175 InAQ, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp250.423 Rp5.008.460
Rp235.563 Rp5.889.075
Rp226.573 Rp11.328.650
Rp210.979 Rp21.097.900

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
4.9 CFM
Ball
25.6 dBA
2900 RPM
720 mW
70 mm
12 mm
70 mm
Wire Leads - 3
AB 70x12
Auto Restart, Polarity Protection, Locked Rotor Sensor
Brand: ADDA
Frame Dimensions - mm: 70 mm x 70 mm x 12 mm
Height - mm: 70 mm
Pressure Type: 0.05 in Aq
Product Type: Blowers
Size: 70 mm x 70 mm x 12 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 70 mm
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.