AD0405LB-G70(T1)

664-AD0405LB-G70T1
AD0405LB-G70(T1)

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x10mm, 5VDC, 4.1CFM, 0.40W, 21dBA, 4200RPM, 0.06"H2O, 2x Wire
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
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp178.874 Rp3.577.480
Rp168.233 Rp4.205.825
Rp161.812 Rp8.090.600
Rp150.804 Rp15.080.400

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
40 mm
10 mm
40 mm
5 VDC
4.1 CFM (0.12 m3/min)
4200 RPM
Ball
21 dBA
400 mW
Wire Leads - 2
AD 40x10
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 10 mm
Product Type: DC Fans
Size: 40 mm x 40 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 40 mm
Unit Weight: 17 g
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.