AD0505MB-G70(BT1)
664-AD0505MB-G70BT1
AD0505MB-G70(BT1)
Mfr.:
Description:
DC Fans DC Axial Fan, 50x50x10mm, 5VDC, 9CFM, 0.75W, 27.4dBA, 4300RPM, 0.080"H2O, 2 Ball
DC Fans DC Axial Fan, 50x50x10mm, 5VDC, 9CFM, 0.75W, 27.4dBA, 4300RPM, 0.080"H2O, 2 Ball
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp208.411 | Rp4.168.220 | |
| Rp196.119 | Rp4.902.975 | |
| Rp188.597 | Rp9.429.850 | |
| Rp175.755 | Rp17.575.500 |
Datasheet
Compliance Codes
- USHTS:
- 8414596560
- TARIC:
- 8414593590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
