AD06012LB10A000

664-AD06012LB10A000
AD06012LB10A000

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x10mm, 12VDC, 14.2CFM, Low Speed, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp228.408 Rp4.568.160
Rp214.832 Rp5.370.800
Rp206.576 Rp10.328.800
Rp192.450 Rp19.245.000

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
60 mm
10 mm
60 mm
12 VDC
14.2 CFM (0.4 m3/min)
3400 RPM
Ball
27.5 dBA
1.2 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
AD 60x10
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 60 mm x 60 mm x 10 mm
Pressure Type: 1.828 mm Aq
Product Type: DC Fans
Size: 60 mm x 60 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99