AD4512MX-K90(XT1)
664-AD4512MX-K90XT1
AD4512MX-K90(XT1)
AD4512MX-K90(XT1)
Mfr.:
ADDA
ADDA
Description:
DC Fans DC Axial Fan, 45x45x6mm, 12VDC, 6.1CFM, 1.08W, 30dBA, 5000RPM, 0.079"H2O, Hypro
DC Fans DC Axial Fan, 45x45x6mm, 12VDC, 6.1CFM, 1.08W, 30dBA, 5000RPM, 0.079"H2O, Hypro
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
Factory Lead Time:
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp272.214 | Rp5.444.280 | |
Rp246.289 | Rp6.157.225 | |
Rp226.845 | Rp11.342.250 | |
Rp203.548 | Rp20.354.800 | |
Rp187.957 | Rp46.989.250 | |
Rp174.995 | Rp87.497.500 | |
Rp168.514 | Rp168.514.000 | |
2.500 | Quote |
Datasheet
- USHTS:
- 8414596590
- ECCN:
- EAR99