AG06024HB257202(00L5)

664-AG06024HB20200L5
AG06024HB257202(00L5)

Mfr.:
ADDA

Description:
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, High Speed, Ball Bearing

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp272.214 Rp272.214
Rp259.952 Rp2.599.520
Rp235.253 Rp5.881.325
Rp216.685 Rp10.834.250
Rp194.264 Rp19.426.400
Rp179.549 Rp44.887.250
Rp175.170 Rp87.585.000

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
REACH - SVHC:
Axial
60 mm
25 mm
25 mm
24 VDC
26.2 CFM (0.74 m3/min)
5000 RPM
Ball
38.4 dBA
2.88 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads
AG 60x25
Brand: ADDA
Current Type: DC
Height - mm: 60 mm
Length: 60 mm
Length - mm: 60 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm
Part # Aliases: AG06024HB257203(00L5)
Unit Weight: 74,654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99