90W, Adapter, 24V/3.75A, Cord-End

ADLINK Technology
976-90WADAPTER24V/
90W, Adapter, 24V/3.75A, Cord-End

Mfr.:

Description:
Wall Mount AC Adapters Dimension: 145x60x32mm, Input Voltage: 100 240Vac, Output Voltage: 24Vdc, Output Current: 3.75A, Frequency: 50 60Hz, Efficiency: 90%(DOE VI)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.265.507 Rp1.265.507
Rp1.196.343 Rp5.981.715
Rp1.139.470 Rp11.394.700
Rp1.063.334 Rp26.583.350
Rp1.044.438 Rp52.221.900
Rp1.010.681 Rp101.068.100
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Wall Mount AC Adapters
100 VAC to 240 VAC
1 Output
90 W
24 VDC
3.75 A
87 %
Brand: ADLINK Technology
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY