APS-9235XU-EPS12, 350W, 2U
976-APS9235XUEPS1235
APS-9235XU-EPS12, 350W, 2U
Mfr.:
Description:
Power Supplies - Chassis Mount Dimension: 215x100x70mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/5Vsb/-5V/-12V,Frequency: 50-60Hz,Efficiency: 65%(Typ)
Power Supplies - Chassis Mount Dimension: 215x100x70mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/5Vsb/-5V/-12V,Frequency: 50-60Hz,Efficiency: 65%(Typ)
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.162.381 | Rp5.162.381 | |
| Rp4.968.464 | Rp24.842.320 | |
| Rp4.814.541 | Rp48.145.410 | |
| Rp4.683.917 | Rp117.097.925 | |
| 50 | Quote |
Compliance Codes
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
