ASDS25SCC-2TBTF

ADLINK Technology
976-ASDS25SCC-2TBTF
ASDS25SCC-2TBTF

Mfr.:

Description:
Solid State Drives - SSD ASD+S2D ASDS25SCC-2TBTF SSD 2.5" 2TB SATA OP Temp:0-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.303.011 Rp12.303.011
Rp11.306.089 Rp113.060.890

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
SATA SSD ASD+S2D
2 TB
SATA SSDs
2.5 in
3D TLC
SATA
520 MB/s
550 MB/s
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000