ASDU25ECI-8TBT0

ADLINK Technology
976-ASDU25ECI-8TBT0
ASDU25ECI-8TBT0

Mfr.:

Description:
Solid State Drives - SSD ASD+E2D ASDU25ECI-8TBT0U.2 8TB Decorder PCIe Gen3 x4 NVMe1.3d 12V +/- 5% Kioxia BiCS5 3300MB SR/900MB SW, TBW:13000TB, MTBF>2MH, OP Temp:-40C - 85C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.873.212 Rp53.873.212

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
8 TB
PCIe SSDs
U.2
3D TLC
NVMe, PCIe Gen3x4
900 MB/s
3300 MB/s
12 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000