COM1&COM2WB TO IDC2.0/10P L230

ADLINK Technology
976-CM12WBIDC210P230
COM1&COM2WB TO IDC2.0/10P L230

Mfr.:

Description:
Specialised Cables Wire:UL2651 28AWGL=230+/-10mm With BracketCOM(Male)+COM(Male) to IDC 10P(2.0mm)SUZHOU HUALONG, HL0931105073

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp203.641 Rp203.641
Rp180.525 Rp1.805.250
Rp173.553 Rp4.338.825
Rp166.582 Rp8.329.100
Rp157.409 Rp15.740.900
Rp143.466 Rp35.866.500
Rp134.293 Rp67.146.500
Rp119.249 Rp119.249.000

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
230 mm
Male / Male
28 AWG
Brand: ADLINK Technology
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY