DLAP-3000 Power Button Module

ADLINK Technology
976-DLAP3000POWERBUT
DLAP-3000 Power Button Module

Mfr.:

Description:
Power Supplies - Chassis Mount DLAP-3000 Power Button Module

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Power Supplies - Chassis Mount
Brand: ADLINK Technology
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.474.651 Rp1.474.651
Rp1.422.732 Rp7.113.660
Rp1.378.518 Rp13.785.180
Rp1.337.790 Rp33.444.750
Rp1.309.904 Rp65.495.200
Rp1.283.119 Rp128.311.900
250 Quote