Express-ADP-i3-1215UE

ADLINK Technology
976-ADP-I3-1215UE
Express-ADP-i3-1215UE

Mfr.:

Description:
Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P i3-1215UE 3.3GHz/6C 15W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.258.511 Rp14.258.511
Rp13.817.840 Rp138.178.400
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
COM Express Basic Type 6
Intel
Core i3-1215UE
Integrated
3.3 GHz
64 GB
0 GB
10 MB
8.5 V to 20 V
DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR5
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0