Express-CFR-E-2254ML

976-XPSSCFRE2254ML
Express-CFR-E-2254ML

Mfr.:

Description:
Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2254ML quad core processor at 1.7/3.5GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PICMG COM.0
Intel
Xeon E-2254ML
CM246
2.6 GHz, 3.8 GHz
96 GB
8 MB
8.5 V to 20 V
Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 96 GB
Memory Type: DDR4
Power Consumption: 25 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
4A994.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.