Express-LPC-D525

976-EXPRESS-LPC-D525
Express-LPC-D525

Mfr.:

Description:
Computer-On-Modules - COM COM-Express ATOM D525 1.66GHz ICH8-M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Compact Type 2
Intel
Atom D525
ICH8M
1.8 GHz
512 KB
5 V, 12 V
Ethernet, IDE, LAN, SATA, USB
0 C
+ 60 C
95 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Description/Function: Compact COM Expressm module with Intelm Atomm dual core processor D525 at 1.8 GHz
Memory Size: 4 GB
Memory Type: DDR3, L2 Cache
Packaging: Bulk
Power Consumption: 13 W
Processor Series: Intel Atom D400/D500
Product Type: Computer-On-Modules - COM
Series: Express-LPC
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.