LEC-EL-6200FE-2G-32G-CT

ADLINK Technology
976-LECE6200FE2G32GC
LEC-EL-6200FE-2G-32G-CT

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.1 dual Core Intel Elkhart Lake x6200FE, 2 GB LPDDR4, 32 GB eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.557.003 Rp5.557.003
Rp5.385.285 Rp53.852.850
Rp5.256.129 Rp131.403.225
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC v2.1
Intel
Atom X6200FE
1 GHz
1.5 MB
5 V
CAN, GPIO, I2C, I2S, PCIe, UART, USB
0 C
+ 60 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Memory Size: 2 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 4.5 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.