MVP-5102/M32G

ADLINK Technology
976-MVP-5102/M32G
MVP-5102/M32G

Mfr.:

Description:
Embedded Box Computers Core i5-9500TE, H310, 2xDP, DVI, VGA, 3xGbE 4xCOM 3xUSB2 2pcs DDR4 16GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.565.823 Rp28.565.823
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i5-9500TE
H310
2.2 GHz
Audio, DIO, Ethernet, I2C, PCIe, USB
- 20 C
+ 60 C
240 mm x 210 mm x 86 mm
Brand: ADLINK Technology
Form Factor: 2.5 in SATA
Memory Size: 32 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Series: MVP-5100
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.